TE Connectivity 027608-000 Std12W Cable Marker 4.5-6mm OD Pre-Printed

Image Representative of Range

TE Connectivity 027608-000 Std12W Cable Marker 4.5-6mm OD Pre-Printed

MPN
027608-000
EAN-13
2050003363525
Order Code
07-3246
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Imprint:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The TE Connectivity STD12W-0 Pre-printed cable marker is a heat shrink product designed for cables with an outside diameter range of 4.50 to 6 mm. It features pre-printed labelling for easy identification and organisation of wiring systems. Typical applications include industrial settings where reliable and durable cable management is essential.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 0
Max Cable Diameter 6mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot