TE A19408-000 HX-SCE System 6 Heat Shrink Sleeve 3.2mm 50 Pack

MPN
A19408-000
EAN-13
2050007037491
Order Code
07-5175
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
5+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

TE Connectivity's A19408-000 is a heat shrink product designed for effective cable processing. The product is part of the TE RAY System 6, offering robust EMC protection making it ideal for industrial labelling and steel identification applications. Its versatility allows it to be used across various industries, ensuring secure and clear identification through user-defined labelling solutions.
Type Printable Tubing
Colour Yellow
Material Polyolefin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute TE RAY System 6
Mount Cable
Package Quantity 1000
Packaging Bulk
Packaging Type Box
Primary Type Ladder
Series HX-SCE

Reviews

Be the first to submit a review

Trustpilot