TE 58078-3 Ultrafast Hand Crimp Tool 26-14AWG Without Dies

MPN
58078-3
Order Code
63-7481
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £900.00 £807.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

TE Connectivity crimp hand tool and die set from their Ultra-Fast range.


  • Product type: Crimp Tool
  • Wire size (AWG): 26-14
  • Packaging quantity: 1
  • Mftrs part no. 58078-3
Type Crimp tool
Colour Black
ELV Not Applicable
Lead Free Not Applicable
Package Quantity 1
Packaging Bulk
Reach SVHC Compliant Unknown
RoHS Compliant No
Series Certi-Crimp, Faston
Weight 1.4lb
Wire Gauge 26 to 14AWG
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot