TE 4-1768045-0 STD12Y-P Cable Marker 4.5-6 Mm Pre-Printed

Image Representative of Range

TE 4-1768045-0 STD12Y-P Cable Marker 4.5-6 Mm Pre-Printed

MPN
4-1768045-0
EAN-13
2050003377669
Order Code
07-4560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.58
100+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

TE Connectivity 4-1768045-0 wire labels are designed for durable and permanent identification.

They are yellow, providing high-visibility labelling.

These labels are ideal for cable and wire marking in industrial environments.

They are suitable for use in applications requiring robust and long-lasting identification solutions.


Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint P
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 4.50 up to 6mm
Packaging Method Strip
Packaging Quantity 355
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot