TE Connectivity Cable Markers Pre-printed cable marker 608450

The parts are cable markers manufactured by TE Connectivity, designed for organising and identifying cables with pre-printed labels.
Description Image Product Buy Pricing (Ex VAT) Material Packaging Type Colour-coded Halogen-free Imprint Max Cable Diameter Maximum Operating Temperature Maximum Temperature Min. temperature Minimum Operating Temperature Misc Attribute Number of labels Outside diameter range Packaging Method Packaging Quantity Series Suitable for outside Ø (min.) Type Colour
TE 4-1768045-0 STD12Y-P Cable Marker 4.5-6 Mm Pre-Printed
TE 4-1768045-0 STD12Y-P Cable Marker 4.5-6 Mm Pre-Printed
Standard range
Order code: 07-4560
MPN: 4-1768045-0

Despatched within 4 working days - 64 in stock
3+ £1.72
10+ £1.58
100+ £1.51
Price per unit Ex VAT
Polyoxymethylene Yes Yes P .177 – .236 106°C +106°C -40°C -40°C Letters 30 4.50 up to 6mm Strip 355 STD12 4.50mm Pre-printed cable marker Yellow
TE Connectivity 918298-000 STD24Y-8 Pre-Printed Cable Marker 50 Pcs Yellow
TE Connectivity 918298-000 STD24Y-8 Pre-Printed Cable Marker 50 Pcs Yellow
Order code: 07-5059
MPN: 918298-000
1+ £12.17
Price per unit Ex VAT
Box Pre-printed cable marker Yellow

Trustpilot