TE 1977066-1 Tact Switch SMD W/ Locating Pegs Right Angle Silver Ivory

MPN
1977066-1
Order Code
63-5192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2000+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 38,000 in stock

The TE Connectivity 1977066-1 is a single-pole, single-throw (SPST) momentary tactile keypad switch.

It features a compact design, supporting surface mount technology for easy integration.

This switch is typically used in consumer electronics, industrial controls, and communication devices.

Its tactile response ensures user-friendly operation and reliable performance.


  • Product type: Switch
  • Colour: Ivory
  • Length: .84mm [.33 in ]
  • Width: 2.1mm [.079 in ]
  • Height: 3.4036mm
  • Contact plating: Silver
  • Contact base material: Stainless Steel
  • Mounting orientation: Horizontal/90°
  • Profile: Extended
  • Actuator style: Extended, Round
  • Configuration (pole-throw): Single Pole - Single Throw
  • Actuator colour: Ivory
  • Termination type: Printed Circuit Board
  • Low profile: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1977066-1

(On) indicates momentary position. With locating boss/peg/post(s)
Type Tact switch
Contact Configuration SPST off / (on)
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Horizontal/ Side Actuator
Actuator Length 3.4mm
Outline Dimensions 2.1mm [.079 in ]
Illumination None
Operating Force 160gf
Action Off / (on)
Actuator Material Polyphthalamide
Actuator Type Standard
Contact Base Material Stainless Steel
Contact Material Stainless Steel
Contact Plating Silver
Contact Type 1 maker
DC Rated Voltage 12v
ELV Compliant
Illumination Type Non-Illuminated
Length .84mm [.33 in ]
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Maximum Temperature +70°C
Mechanical Life 100000Cycles
Min. temperature -20°C
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Operating Temperature Range -35 – 85
Operating Voltage 12
Package/Case SMD/SMT
Packaging Tape and Reel
Packaging Method Tape & Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series FSMMSH
Switch Travel 0.2mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot