TE Connectivity Tact Switch SMD Right Angle Silver Ivory

These right angle tact switches from TE Connectivity are surface mount (SMD) and have locating pegs.

Description Image Product Buy Pricing (Ex VAT) Actuator Length Outline Dimensions DC Rated Voltage ELV Length Radiation Hardening Termination Type Contact Configuration Switch Function Current Rating (A) Orientation Illumination Operating Force Action Actuator Material Actuator Type Contact Base Material Contact Material Contact Plating
TE 1977066-1 Tact Switch SMD W/ Locating Pegs Right Angle Silver Ivory
TE 1977066-1 Tact Switch SMD W/ Locating Pegs Right Angle Silver Ivory
Standard range
Order code: 63-5192
MPN: 1977066-1

Order in multiples of 2000


Despatched within 5 working days - 38,000 in stock
2000+ £0.621
Price per unit Ex VAT
3.4mm 2.1mm [.079 in ] 12v Compliant .84mm [.33 in ] No Gull Wing Tact switch SPST off / (on) Off-Mom 50mA Horizontal/ Side Actuator None 160gf Off / (on) Polyphthalamide Standard Stainless Steel Stainless Steel Silver
TE 1977067-1 Tact Switch SMD W/out Locating Pegs Right Angle Silver Ivory
TE 1977067-1 Tact Switch SMD W/out Locating Pegs Right Angle Silver Ivory
Extended range
Order code: 63-5193
MPN: 1977067-1

Order in multiples of 350


Available to back orderPlease contact us for lead time
350+ £0.513
Price per unit Ex VAT
3.3mm 4.5mm SMD/SMT Tact switch SPST off / (on) Off-Mom 50mA Horizontal/ Side Actuator None 160gf Off / (on) Polyphthalamide Standard Stainless Steel Stainless Steel Silver

Trustpilot