TE 169404 Certi-Lok Crimp Die Set for PIDG and Plasti-grip Terminals 22-10AWG

Image Representative of Range

TE 169404 Certi-Lok Crimp Die Set for PIDG and Plasti-grip Terminals 22-10AWG

MPN
169404
Order Code
63-7942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
300+ £182.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 329 in stock

TE Connectivity 169404 punches and dies are crafted with precision for reliable performance.

Their robust design ensures durability and long-lasting use in demanding manufacturing environments.

These tools are ideal for electronic assembly and maintenance applications.

They are specifically designed to deliver clean and accurate cuts.


  • Product type: Crimp Tool
  • Wire size (AWG): 22-10
  • Packaging quantity: 1
  • Mftrs part no. 169404
Type Crimp tool
Colour Black
ELV Not Applicable
Packaging Bulk
Primary Type DIE SET
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CERTI-LOK
Wire Gauge 22 to 10AWG
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot