TE 1-1825910-4 AMP FSM8JH Tactile Switch High Temp 6mm 1 pc Bag

MPN
1-1825910-4
EAN-13
2050007138457
Order Code
07-3481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.110
100+ £0.098
500+ £0.087
1000+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 892 in stock

The TE Connectivity 1-1825910-4 is a tactile switch featuring a 6mm high-temperature actuator.

It offers reliable functionality and durability for demanding environments.

Its compact design is suitable for consumer electronics and automotive applications.

This switch provides precise tactile feedback, enhancing user interface experiences.


Type Tactile Switches
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.55mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Contact Base Material Brass
Maximum Operating Temperature 85
Minimum Operating Temperature -35
Misc Attribute TE AMP Tactile Switches
Operating Temperature Range -40 – 105
Operating Voltage 24
Packaging Method Loose Piece
Packaging Type Bag
Product Height .374
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot