TDK DBM20/E DIN Rail Buffer Module Enhances 24VDC Supply Backup Time

MPN
DBM20/E
Brand
TDK
EAN-13
2050007263364
Order Code
10-7552
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK DBM20/E is a DIN rail mount buffer module designed for reliable power supply in industrial applications. This unit, manufactured by TDK, ensures consistent power delivery and is suitable for use with DIN rail power supply systems. It is commonly employed in environments requiring stable power management for sensitive equipment.
Type DIN Rail
Number of Outputs 1
Power Rating 448W
Depth 115.4mm
Dimensions (L x W x H) 115.4 x 49 x 123.6mm
Height 123.6mm
Maximum input voltage [DC] 35V
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Input Voltage [DC] 24V
MTBF 1026962h
Nominal value output voltage 1 22.4V
Package / Mounting Buffer module
Series Expansion module
SPEC ADDED Expansion module,Buffer module-, , AC,, Vdc
Weight 740g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot