The TDK-Lambda SWS-300A-3 is an Enclosed Single Output General Purpose Power Supply from the SWS300A Series. This 3.3VDC 55A low cost power supply meets all the requirements of IEC61000-4. The SWS-300A-3 has been designed to withstand 3.0kV AC between input and output.
Applications include Factory Automation Process Control, NC-Machining, Automotive, Packaging Equipment, Materials Handling, Chemical Processing, Robots, Test and Measurement Burn-in and Test, Detection Test, Instrumentation, Measurement, Automated Service Vending Machines, Elevators, Video Gaming and Point of Sale Equipment.
- No. of outputs: 1
- Category: Bench PSU (variable output voltage)
- Power factor: Meets EN61000-3-2
- Input voltage: 85-265V AC
- Output voltage: 3.3V
- Voltage adjust range: 2.97-3.96V
- Current: 55A
- Load: 40mV
- Ripple: 120mV
- Temperature range: -10°C to +50°C
- Dimensions: 198(D) x 52(W) x 102(H)mm
- Type: Enclosed Power Supply
- Model: SWS300A Series
- Manufacturer's part: TDK-Lambda SWS-300A-3
| Output Voltage |
2.97V DC |
| Output Current |
55A |
| Power Rating |
300W |
| Number of Outputs |
1 |
| Input Voltage |
85-265V AC |
| Current |
STRONG 55A/STRONG |
| Dimensions |
(L x W x H) 198 x 52 x 102mm |
| Input Connection |
Screw terminals |
| Load |
STRONG 40mV /STRONG |
| Output Connectors |
Screw terminals |
| Power Factor |
Meets EN61000-3-2 |
| Ripple |
STRONG120mV/STRONG |
| Supply Voltage Range |
85 to 265 / 120 to 330V |
| Temperature Range |
-10 to +50°C |