TDK-Lambda HWS-100A-5/ME AC/DC PSU Module

Image Representative of Range

TDK-Lambda HWS-100A-5/ME AC/DC PSU Module

MPN
HWS100A-5/ME
Brand
TDK-Lambda
EAN-13
4016139042251
Order Code
64-5879
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda HWS-100A-5/ME is an AC/DC Power Supply Unit. This industrial grade single output power supply has a power rating of 100W. This model is UL 60601-1 and Medical approved, and suitable for non-stop operation.

The 5V PSU operates from a universal input of 85 to 264V AC, and is highly efficient, compact and environmentally friendly.


  • Medical Approvals
  • Universal Input (85 to 265V AC)
  • High Efficiency
  • Surge protection
  • Overvoltage protection
  • Potentiometer for setting the output voltage
  • Status display: Green LED
  • Convection cooling
  • Screw terminal connectors
  • Supplied without a cover
  • Supplied with a current output of 20A
  • Supplied with an output voltage of 5V
  • Supplied with an output power of 100W
  • Manufacturer's part: TDK-Lambda HWS-100A-5/ME
  • Output Current 20A
    Power Rating 100W
    Number of Outputs 1
    Input Voltage 85 to 265V
    Cooling Convection
    Dimensions 26.4 x 82.04 x 95mm
    Feature 2MOOP Complies with SEMI F47 Medical certification
    Input Single-phase
    Input Voltage Range[AC] / Vac 85 to 265
    Input Voltage Range[DC] / Vdc 120 to 370
    Maximum Temperature 50°C
    Min. temperature -10°C
    Option Approved by safety standards for medical equipment
    Output Connectors Screw
    Output Power / W 100
    Output Voltage 4V
    Output Voltage Range[DC] / Vdc 4 to 6
    Package / Mounting Enclosed / Unit type
    Rated Output Voltage[DC] / Vdc 5
    Series HWS-A/ME
    SPEC ADDED HWS-A/ME,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,Approved by safety standards for medical equipment,4 to 6 Vdc
    Temperature Range -10 to +70°C
    Type SMPSU

    Reviews

    Be the first to submit a review

    Trustpilot