The TDK-Lambda RWS600B-48 is a general purpose Chassis Mount AC-DC Power Supply operating at 48V, 12.5A. The RWS600B-48 power supply is designed to provide solid performance at a reasonable price and features a 10 year electrolytic capacitor lifetime, ensuring a long field life. This power supply provides a reliable solution for a wide range of industrial, automation, test and measurement, broadcast, communications, and LED signage applications.
Certified to IEC62368-1. This product meets both Class B radiated and conduction EMI standards and comes with a manufacturer's 7-year warranty.
- Efficiency: 85-88.5%
- Output power (max.): 600W
- Output voltage: 48V
- Output current: 12.5A
- IEC62368-1 certified
- Adjustable output voltage
- Over-current and over-voltage protection
- Long Field Life
- Dimensions: 190(L) x 120(W) x 61(H)mm
- Temperature range: -20°C to +70°C
- Cooling: forced air (Internal Fan)
- Screw terminals
- Type: Chassis mount power supply
- Manufacturer's part: TDK-Lambda RWS600B-48
| Output Voltage [DC] |
48V |
| Output Current |
12.5A |
| Power Rating |
600W |
| Number of Outputs |
1 |
| Input Voltage |
85 to 265V AC |
| Dimensions |
(L x W x H) 190 x 120 x 61mm |
| Efficiency |
85-88.5% |
| Input Connection |
Screw Terminals |
| Output Connectors |
Screw Terminals |
| Output Voltage |
43.2V |
| Temperature Range |
-20 to +70°C |
| Type |
Chassis Mount Power Supply |
| Weight |
1.6kg |