TDK-Lambda RWS150B-12 12V 13A 156W Chassis Mount AC-DC Power Supplies

MPN
RWS150B-12
Brand
TDK-Lambda
Order Code
65-4670
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.12
5+ £48.23
10+ £46.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 1 day

The TDK-Lambda RWS150B-12 is a general purpose Chassis Mount AC-DC Power Supply operating at 12V, 13A. The RWS150B-12 power supply is designed to provide solid performance at a reasonable price and features a 10 year electrolytic capacitor lifetime, ensuring a long field life. This power supply provides a reliable solution for a wide range of industrial, automation, test and measurement, broadcast, communications, and LED signage applications.

Certified to IEC62368-1 and UL508. This product meets both Class B radiated and conduction EMI standards and comes with a manufacturer's 7-year warranty.


  • Efficiency: 84.5-87.5%
  • Output power (max.): 156W
  • Output voltage: 12V
  • Output current: 13A
  • IEC62368-1 certified
  • UL508 compliant
  • Adjustable output voltage
  • Over-current and over-voltage protection
  • Long Field Life
  • Dimensions: 128(L) x 94(W) x 41(H)mm
  • Temperature range: -20°C to +70°C
  • Screw terminals
  • Type: Chassis mount power supply
  • Manufacturer's part: TDK-Lambda RWS150B-12
Output Voltage [DC] 12V
Output Current 13A
Power Rating 156W
Number of Outputs 1
Input Voltage 85 to 265V AC
Dimensions (L x W x H) 128 x 94 x 41mm
Efficiency 84.5-87.5%
Input Connection Screw Terminals
Output Connectors Screw Terminals
Output Voltage 10.8V
Temperature Range -20 to +70°C
Type Chassis Mount Power Supply
Weight 480g

Reviews

Be the first to submit a review

Trustpilot