The TDK-Lambda LS50-36 belongs to the manufacturer's LS50 series of single of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS50-36 suitable for installation in indoor/outdoor enclosures.
Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.
- Single output 36Vdc 1.4A 50W
- Convection cooled - quiet operation
- Three year manufacturer warranty
- Connection Screw terminals
- Dimensions (W x H x D) 97 x 36 x 99mm
- Input voltage range 85 - 265V/AC, 120 - 370V DC
- MTBF 700000 hrs
- Max. temperature +70°C
- Min. temperature -25°C
- Number of outputs 1
- Output current 1: 1.4A
- Output voltage 1: 36V DC
- Power 50W
- Temperature range -25°C up to +70°C
- Type (manufacturer type) LS50-36
- Weight 350g
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
| Output Voltage [DC] |
36V |
| Output Current |
1.4A |
| Power Rating |
50W |
| Number of Outputs |
1 |
| Input Voltage |
85 to 265 / 120 to 370V |
| Cooling |
Convection |
| Dimensions |
(L x W x H) 99 x 97 x 36mm |
| Input |
Single-phase |
| Input Connection |
Screw Terminals |
| Input Voltage Range[AC] / Vac |
88 to 264 |
| Input Voltage Range[DC] / Vdc |
125 to 373 |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |
| Output Connectors |
Screw Terminals |
| Output current 1 |
1.4a |
| Output Power / W |
50 |
| Output Voltage |
32V DC |
| Output Voltage Range[DC] / Vdc |
32 to 40 |
| Package / Mounting |
Enclosed / Unit type |
| Rated Output Voltage[DC] / Vdc |
36 |
| Series |
LS |
| SPEC ADDED |
LS,Enclosed / Unit type-Single-phase, Convection, 88 to 264 AC,,32 to 40 Vdc |
| Temperature Range |
-25 to +70°C |
| Type |
SMPSU |