Easter Opening Hours and Delivery Dates here

TDK-Lambda i7C i7C4W008A120V-001-R DC/DC Converter 8A 300W 9.6-48V Output

Order Code:

10-7619

Brand: TDK-Lambda MPN: i7C4W008A120V-001-R EAN-13: 2050006583111
Qty Was Unit Price (Inc VAT)
1+ £63.29 £62.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/04/2026

The TDK-Lambda i7C4W008A120V-001-R is an efficient DC/DC converter providing 8 A current and 300 W power output. This reliable unit can be used in various electronic applications requiring direct current conversion and power management. Ideal for industrial, telecommunications, and data processing systems.
Output Voltage 9.6V
Input Voltage Range 53V
Power Rating 300 W
Output Current 8A
Dim (L x W x H) 36.8 x 34 x 12.2 mm
Efficiency (max.) 97%
Height 12.2mm
Industry Standard Size 1/16 brick size
Input Voltage Range[DC] / Vdc 9 to 53
Isolation Non-isolated
Length 36.8mm
Max. output current 8A
Maximum Output Current / A 8
Maximum Output Power / W 300,PCB mount, 300W, 9.6 to 48V
Min. input voltage 9V
Nominal Input Voltage[DC] / Vdc 24/48,Non-Isolated, Step-down/Step-down
Number of Outputs 1.0
Operating temperature (max.) 125°C
Operating temperature (min.) -55°C
Output Voltage Range[DC] / Vdc 9.6 to 48
Package / Mounting PCB mount
Power 300W
Series i7C,Power Supplies, Sources and Loads
Terminal Style DC-DC Converters,Through Hole
Type DC/DC converter
Width 34mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot