TDK-Lambda HWS300-15 Power Supply 300W 15V Reliable Performance

Image Representative of Range

TDK-Lambda HWS300-15 Power Supply 300W 15V Reliable Performance

MPN
HWS300-15
Brand
TDK-Lambda
EAN-13
4016138868531
Order Code
13-0729
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £319.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TDK-Lambda HWS300-15 SMPSU is a robust printed circuit board power supply unit, equipped with solder lugs, ensuring reliable mounting options. It delivers efficient and consistent power for various applications, such as industrial systems and electronic devices. This SMPSU is a trusted choice for those seeking high-quality, durable power solutions.
Type SMPSU
Number of Outputs 1
Power Rating 300 W
Cooling Forced air
Feature Complies with SEMI F47
Input Single-phase
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 330
Misc Attribute 2 open
Output Power / W 330
Output Voltage Range[DC] / Vdc 12 to 18
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 15
Series HWS
SPEC ADDED HWS,Enclosed / Unit type-Single-phase, Forced air, 85 to 265 AC,,12 to 18 Vdc

Reviews

Be the first to submit a review

Trustpilot