TDK-Lambda HWS-100A-12/ME AC/DC PSU Module

TDK-Lambda HWS-100A-12/ME AC/DC PSU Module

MPN
HWS-100A-12/ME
Brand
TDK-Lambda
EAN-13
4016139042275
Order Code
64-5881
Country of Origin
Malaysia

Discontinued


The TDK-Lambda HWS-100A-12/ME is an AC/DC Power Supply Unit. This industrial grade single output power supply has a power rating of 102W. This model is UL 60601-1 and Medical approved, and suitable for non-stop operation.

The 12V PSU operates from a universal input of 85 to 264V AC, and is highly efficient, compact and environmentally friendly.


  • Medical Approvals
  • Universal Input (85 to 265V AC)
  • High Efficiency
  • Surge protection
  • Overvoltage protection
  • Potentiometer for setting the output voltage
  • Status display: Green LED
  • Convection cooling
  • Screw terminal connectors
  • Supplied without a cover
  • Supplied with a current output of 8.5A
  • Supplied with an output voltage of 12V
  • Supplied with an output power of 102W
  • Manufacturer's part: TDK-Lambda HWS-100A-12/ME
  • Output Voltage 9.6V
    Output Current 8.5A
    Power Rating 102W
    Number of Outputs 1
    Dimensions 26.4 x 82.04 x 95mm
    Maximum Temperature 50°C
    Min. temperature -10°C
    Output Connectors Screw
    Supply Voltage Range 85 to 265V
    Temperature Range -10 to +70°C
    Type SMPSU

    Trustpilot