TDK-Lambda GEN-60-55-1P230 Rack Programmable PSU Synch 0-60VDC 0-55A 3.3kW

MPN
GEN-60-55-1P230
Brand
TDK-Lambda
EAN-13
4016138468571
Order Code
55-8218

Discontinued


The TDK-Lambda Genesys GEN-60-55-1P230 is a Rack Programmable laboratory Power Supply. This 3.3kW model is only 2U (88mm high). The power supply can be stacked one on top of the other, as it requires no air slot above or below the unit. It has an output voltage of 0-60V and an output current up to 55A which can be set directly on the device or remotely using the built-in RS232/RS485.

The high-resolution 16-bit ADC and DAC converter enables very precise settings and programming, the dial controls on the device can be switched between coarse and fine adjustment. A dual digital display shows the current values as well as various state information (amongst others over Voltage Protection, Under Voltage Limit, over load mode and address adjustment), and the output provides corresponding analogue voltages (0 - 5V or 0 - 10V) for external monitoring. The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN model is suitable for mounting in 19 inch racks.

Genesys power supplies have been designed to meet the demands of a wide variety of applications and include test and measurement systems, component device testing, semiconductor processing and burn-in, aerospace and satellite testing, medical imaging and green technology.


  • 2 HE (88 mm)
  • Single phase
  • Synchronised
  • CE-approval
  • Single output
  • Efficiency: 83%
  • Input voltage: 170-265V DC
  • Output current: 55A
  • Output voltage: 0-60V
  • Rated power: 3300W
  • Dimensions: 423(W) x 88(H) x 442.5(D)mm
  • Temperature range: -0°C to +50 °C
  • Type: Rack Programmable Power Supply Unit
  • Manufacturer's part: TDK-Lambda GEN-60-55-1P230
Type "19"" bench PSU (adjustable voltage)"
Power Rating 3300W
Input Voltage 170 - 265V AC
Output Voltage 0 to 60V DC
Current Rating 0 - 55A
Dimensions (L x W x H) 442.5 x 482 x 88mm
Input Connector Screw terminals
Output Connector Busbar
Output Current 55a
Rack Height (U) 2
Supply Voltage Range (AC) 208 to 400V

Trustpilot