TDK-Lambda DRL60-24-1 24V 2.5A 60W Low Profile DIN Rail Mount Power Supplies

MPN
DRL60-24-1
Brand
TDK-Lambda
Order Code
65-4668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.84
5+ £38.32
10+ £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 1 day

The TDK-Lambda DRL60-24-1 is a Low Profile DIN Rail Power Supply operating at 24V, 2.5A. The low profile DRL60-24-1 DIN rail power supply provides a reliable solution for many industrial, building automation, renewable energy, and test and measurement applications. The low profile design makes it particularly suitable for cabinets or areas where space is restricted.

With double insulation and safety Class II input, an earth connection is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions.


  • Efficiency: 89-90%
  • Output voltage: 24V
  • Output current: 2.5A
  • Max power: 60W
  • UL1310 Class 2 Compliant
  • Low No Load Consumption
  • Long Field Life
  • No Earth Required
  • Dimensions: 54(W) x 91(H) x 55.6(D)mm
  • Temperature range: -20°C to +71°C
  • Type: Low Profile DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRL60-24-1
Type DIN Rail
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 60W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Dimensions 91 x 54 x 55.6mm
Efficiency 89-90%
Max. output current 1 2.5A
Max. output current 2 2.5A
Max. output current 3 2.5A
Nominal value output voltage 1 24V
Open Frame/DIN Rail DIN rail
Operating Temperature -20 to 71°C
Output voltage stabilized 24V
Power Consumption 60W
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Supply voltage range [AC] 85 to 264V AC
Voltage type (supply voltage) 24V
Weight 200g

Reviews

Be the first to submit a review

Trustpilot