TDK-Lambda DRF-240-24-1/HL DIN Rail Power Supply

Image Representative of Range

TDK-Lambda DRF-240-24-1/HL DIN Rail Power Supply

MPN
DRF240-24-1/HL
Brand
TDK-Lambda
EAN-13
4016139005591
Order Code
64-5848
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £399.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 29/10/2026

The TDK-Lambda DRF-240-24-1/HL is a DIN Rail Power Supply that has been certified for use in potentially explosive atmospheres and marine applications. The product has been tested to ISA 12.12.01, IEC/EN 60079-0:2011, IEC/EN 60079-15:2010 and Guidelines for the Performance of Type Approvals, Test Requirements for Electrical / Electronic Equipment and Systems (VI-7-2).

The power supply carries a 5-year warranty, and is supplied with an output power level of 240W. It can deliver a peak power of 150% for 4 seconds. The overload characteristic is constant current style; ideal for driving motors and other non-linear loads.

The DRF-240-24-1/HL operates from a universal input of 85 to 264V AC and is compliant to EN61000-3-2. Efficiency levels are as high as 94% and standby power consumption is <0.5W.

The narrow width saves valuable space on the DIN Rail, and is perfect for customers working to Eco-Design guidelines and seeking compact high efficiency products.


  • IECEx / ATEX Approval
  • DNV / German Lloyd Approval
  • Conformal Coated Circuit Boards
  • Narrow Convection Cooled Design
  • Remote On/Off
  • ErP Referenced Design
  • Supplied with a power rating of 240W
  • Supplied with a current rating of 10A
  • Supplied with an output voltage of 24V
  • Manufacturer's part: TDK-Lambda DRF-240-24-1/HL
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Cooling Convection
Feature Peak power capability for Hazardous locations
Input Single-phase
Input Voltage 85 to 264V
Input Voltage Range[AC] 85 to 264
Max. output current 1 10A
Max. output current 2 10A
Max. output current 3 10A
Nominal value output voltage 1 24V
Option Harsh environment
Output power/rating 240
Output Voltage Range[DC] 24 to 28
Output voltage stabilized 24V
Package / Mounting DIN rail
Power Consumption 240W
Rated Output Voltage[DC] 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Series DRF
SPEC ADDED DRF,DIN rail-Single-phase, Convection, 85 to 264 AC,Harsh environment,24 to 28 Vdc
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot