TDK-Lambda DRF-240-24-1 DIN Rail Power Supply

MPN
DRF240-24-1
Brand
TDK-Lambda
EAN-13
4016138982480
Order Code
64-5796
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £191.15 £190.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TDK-Lambda DRF-240-24-1 is a 24V DIN Rail Power Supply that will deliver the highest quality and performance required for tough industrial applications. The fully featured DRF unit has an output power level of 240W, a peak loading capability of 150%, can be operated in parallel and have remote On/Off and remote voltage adjustment.

The excellent efficiency up to 94% minimizes energy consumption; the unit is convection cooled and can be operated at up +70°C. The narrow width saves valuable space on the DIN Rail, and is perfect for customers working to Eco-Design guidelines and seeking compact high efficiency products.


  • DIN Rail mounting
  • Up to 94% efficiency
  • 1-phase input
  • Ultra Compact Footprint
  • Remote On/Off
  • Remote Programming
  • Eco design according to the ErP directive
  • Comprehensive control options
  • Supplied with output power level of 240W
  • Supplied with an output voltage of 24V
  • Manufacturer's part: TDK-Lambda DRF-240-24-1
Type Rail mounted PSU (DIN)
Nominal value output current 1 240A
Number of Outputs 1
Power Rating 240W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Cooling Convection
Feature Peak power capability
Input Single-phase
Input Voltage 85 to 264V
Input Voltage Range[AC] 85 to 264
Nominal value output voltage 1 24V
Output power/rating 240
Output Voltage Range[DC] 24 to 28
Output voltage stabilized 24V
Package / Mounting DIN rail
Power Consumption 240W
Rated Output Voltage[DC] 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Series DRF
SPEC ADDED DRF,DIN rail-Single-phase, Convection, 85 to 264 AC,,24 to 28 Vdc
Voltage type (supply voltage) 24V

Reviews

Be the first to submit a review

Trustpilot