TDK-Lambda DRB30-24-1 24V 1.25A 30W Single Output Din Rail Power supply

MPN
DRB30-24-1
Brand
TDK-Lambda
Order Code
65-4658
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.62
5+ £34.51
10+ £33.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 1 day

The TDK-Lambda DRB30-24-1 is a Single Output DIN Rail Power Supply operating at 24-28V, 1.25A. This power supply is ideal for industrial and process control applications.

It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation, process control and renewable energy applications. The DRB30-24-1 combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 90%.

Housed in a robust, flame retardant polycarbonate case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 265V AC and can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 87-90%
  • Output voltage: 24V
  • Output adjustment range: 24-28V
  • Output current: 1.25A
  • Max power: 30W
  • Dimensions: 21(W) x 75(H) x 90(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB30-24-1
Type DIN Rail
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 30W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Dimensions 75 x 21 x 90mm
Max. output current 1 1.25A
Max. output current 2 1.25A
Max. output current 3 1.25A
Nominal value output voltage 1 24V
Open Frame/DIN Rail DIN rail
Operating Temperature -20 to 70°C
Output voltage stabilized 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Supply voltage range [AC] 85 to 265V AC
Voltage type (supply voltage) 24V
Weight 95g

Reviews

Be the first to submit a review

Trustpilot