TDK-Lambda DRB120-24-1 24V 5A 120W Single Output Din Rail Power supply

MPN
DRB120-24-1
Brand
TDK-Lambda
Order Code
65-4655
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £56.32
5+ £54.98
10+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 1 day

The TDK-Lambda DRB120-24-1 is a Single Output DIN Rail Power Supply operating at 24-28V, 5A. This power supply is ideal for industrial and process control applications.

It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation, process control and renewable energy applications. The DRB120-24-1 combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 93%.

Housed in a robust, flame retardant polycarbonate case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 91-93%
  • Output voltage: 24V
  • Output adjustment range: 24-28V
  • Output current: 5A
  • Max power: 120W
  • Dimensions: 35(W) x 124(H) x 125(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB120-24-1
Type DIN Rail
Nominal value output current 1 5A
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Cooling Convection
Dimensions 124 x 35 x 125mm
Efficiency 91-93%
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 5A
Max. output current 2 5A
Max. output current 3 5A
Nominal value output voltage 1 24V
Open Frame/DIN Rail DIN rail
Operating Temperature -20 to 70°C
Output power/rating 120
Output Voltage Range[DC] 24 to 28
Output voltage stabilized 24V
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Series DRB
SPEC ADDED DRB,DIN rail-Single-phase, Convection, 85 to 264 AC,,24 to 28 Vdc
Supply voltage range [AC] 85 to 264V AC
Voltage type (supply voltage) 24V
Weight 500g

Reviews

Be the first to submit a review

Trustpilot