TDK-Lambda DPP120-12 DIN Rail Power Supply 120W 12V

MPN
DPP120-12-1
Brand
TDK-Lambda
EAN-13
4016138468724
Order Code
51-4657
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

At 64 x 125 x 124mm, TDK-Lambda's DPP120-12 DIN rail PSU is compact and offers a single 120W 12V DC 10A output from a universal 90 to 132 / 186 to 264V AC / 210 to 375V DC 1-phase input..

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked.

Typical applications include industrial controls, factory automation and test and measurement.


  • Overcurrent protection
  • Overvoltage protection
  • Adjustable Output Voltage ±20%
  • Connections Screw terminals
  • Dimensions 64(W) x 125(H) x 124(D)mm
  • Input voltage range 90 - 132 / 186 - 264V AC / 210 - 375V DC
  • Manufacturer part no. DPP120-12
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 115V/AC, 230V/AC, 210 - 375V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 10A
  • Output voltage 12V DC
  • PSU type Switched Mode
  • Power 120W
  • Specification DPP120-12
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP120-12
  • Weight 920g
  • Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B

For more information on TDK-Lambda's DPP120-12 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Cooling Convection
Input Single-phase
Input Voltage Range[AC] 90 to 264
Input Voltage Range[DC] 210 to 370
Max. output current 1 10A
Max. output current 2 10A
Max. output current 3 10A
Maximum Temperature 71°C
Min. temperature -25°C
Nominal value output current 2 10A
Nominal value output current 3 10A
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 264V
Nominal value output voltage 3 264V
Output current 10A
Output power/rating 120
Output Voltage Range[DC] 11.4 to 14.5
Output voltage stabilized 264V
Package / Mounting DIN rail
Power 120W
Rated Output Voltage[DC] 12V
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Secondary voltage adjustable 264V
Series DPP
SPEC ADDED DPP,DIN rail-Single-phase, Convection, 90 to 264 AC,,11.4 to 14.5 Vdc
Voltage type (supply voltage) 264V

Reviews

Be the first to submit a review

Trustpilot