TDK-Lambda CCG30-48-15D DC/DC Converter 30V 1A 30W 1 Output Shielded

MPN
CCG30-48-15D
Brand
TDK-Lambda
EAN-13
2050006495650
Order Code
10-7593
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £37.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG30-48-15D is a dc-dc converter with an output of 30 V, 1 A, and 30 W, featuring single output functionality. Manufactured by TDK-Lambda, this converter is known for its efficiency in converting direct current for various applications. It is typically used in industrial automation, telecommunications, and instrumentation systems.
Output Voltage 30V
Power Rating 30W
Output Current 1A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 92%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 76V
Input Voltage Range[DC] / Vdc 18 to 76
Isolation Isolated
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1 1
Maximum Output Power / W 30
Minimum Input Volage 18V
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc Fixed Fixed
Package / Mounting PCB mount
Power 30W
Rated Output Voltage[DC] / Vdc 0
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot