TDK-Lambda CCG30-48-12S DC/DC Converter 12V 2.5A 30W 1 Output Compact

MPN
CCG30-48-12S
Brand
TDK-Lambda
EAN-13
2050004556728
Order Code
10-7592
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £32.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG30-48-12S is a DC/DC converter that delivers 12 V at 2.5 A with a power output of 30.0 W and one output. It is designed for efficient direct current conversion, often used in telecommunications, industrial, and instrumentation applications. This converter is valued for its compact design and reliable performance in demanding environments.
Output Voltage 12V DC
Power Rating 30W
Output Current 2.5A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 90%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 76V DC
Input Voltage Range[DC] / Vdc 18 to 76
Insulation Voltage 1500V DC
Isolation Isolated
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Maximum Output Current / A 2.5
Maximum Output Power / W 30
Minimum Input Volage 18V DC
Misc Attribute 1 CCG -30-48-12S
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 10.8 to 13.2
Package / Mounting PCB mount
Power 30.0W
Rated Output Voltage[DC] / Vdc 12
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot