TDK-Lambda CCG30-24-15D DC/DC Converter 30V 1A 30W 25.4x25.4mm 1 Output

MPN
CCG30-24-15D
Brand
TDK-Lambda
EAN-13
2050006495698
Order Code
10-7590
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £37.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG30-24-15D is a DC/DC converter designed to deliver up to 30 V and 1 A with a power output of 30 W. It features a single output, making it suitable for applications requiring high-efficiency power conversion in compact spaces. Typical uses include industrial control systems, communication equipment, and other electronics requiring reliable DC voltage conversion.
Output Voltage 30V
Power Rating 30W
Output Current 1A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 91%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 36V
Input Voltage Range[DC] / Vdc 9 to 36
Isolation Isolated
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1 1
Maximum Output Power / W 30
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00,45627
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc Fixed Fixed
Package / Mounting PCB mount
Power 30W
Rated Output Voltage[DC] / Vdc 0
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot