TDK-Lambda CCG30-24-12S DC/DC Converter 12V 2.5A 30W 1 Output 25.4x25.4mm

MPN
CCG30-24-12S
Brand
TDK-Lambda
EAN-13
2050004556681
Order Code
10-7589
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £32.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG30-24-12S is a compact DC/DC converter providing an output voltage of 12 V with a current of 2.5 A and power rating of 30 W. It is ideal for industrial and telecommunications applications, requiring a reliable single-output power source. The converter's small footprint makes it suitable for printed circuit board (PCB) mounting.
Output Voltage 12V DC
Power Rating 30W
Output Current 2.5A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 89%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 9 to 36
Insulation Voltage 1500V DC
Isolation Isolated
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Maximum Output Current / A 2.5
Maximum Output Power / W 30
Minimum Input Volage 9V DC
Misc Attribute 1 CCG-30-24-12S
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00,45627
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 10.8 to 13.2
Package / Mounting PCB mount
Power 30.0W
Rated Output Voltage[DC] / Vdc 12
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot