TDK-Lambda CCG30-24-12D DC/DC Converter 24V 1.25A 30W 1 Output 1piece

MPN
CCG30-24-12D
Brand
TDK-Lambda
EAN-13
2050006495681
Order Code
10-7588
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £37.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG30-24-12D is a compact DC/DC converter that delivers 24 V at 1.25 A, providing 30 W power output. It efficiently serves applications requiring voltage conversion, such as industrial electronics and telecommunications. This single-output converter is ideal for printed circuit board installations where reliable DC power is needed.
Output Voltage 24V DC
Power Rating 30W
Output Current 1.25A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 89%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 36V
Input Voltage Range[DC] / Vdc 9 to 36
Isolation Isolated
Length 25.4mm
Max. output current 1.25A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1.25 1.25
Maximum Output Power / W 30
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00,45627
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc Fixed Fixed
Package / Mounting PCB mount
Power 30W
Rated Output Voltage[DC] / Vdc 0
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot