TDK-Lambda CCG15-48-12S DC/DC Converter 12V 1.3A 15.6W 1 Output 1 piece

MPN
CCG15-48-12S
Brand
TDK-Lambda
EAN-13
2050006492291
Order Code
10-7586
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CCG15-48-12S DC/DC converter delivers 12 V at 1.3 A, with a power output of 15.6 W and has one output channel. This compact print converter is ideal for applications requiring efficient direct current conversion in confined spaces. It is commonly used in telecommunications and industrial systems.
Output Voltage 12V DC
Power Rating 15W
Output Current 1.3A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 88%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 76V
Input Voltage Range[DC] / Vdc 18 to 76
Isolation Isolated
Length 25.4mm
Max. output current 1.3A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1.3
Maximum Output Power / W 15.6
Minimum Input Volage 18V
Nominal Input Voltage[DC] / Vdc 24/48
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 10.8 to 13.2
Package / Mounting PCB mount
Power 15.6W
Rated Output Voltage[DC] / Vdc 12
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot