TDK-Lambda CCG15-24-05S DC/DC Converter 5V 3A 15W 1 Output Shielded

MPN
CCG15-24-05S
Brand
TDK-Lambda
EAN-13
2050006495612
Order Code
10-7581
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £34.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TDK-Lambda CCG15-24-05S is a high-efficiency DC/DC converter capable of outputting 5 V at 3 A with a power rating of 15 W. Manufactured by TDK-Lambda, this compact converter is ideal for use in telecommunications and industrial electronics. It features a single output design, ensuring reliable and stable power conversion for various applications.
Output Voltage 5V DC
Power Rating 15W
Output Current 3A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 87%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 36V
Input Voltage Range[DC] / Vdc 9 to 36
Isolation Isolated
Length 25.4mm
Max. output current 3A
Maximum Operating Temperature +85°C
Maximum Output Current / A 3
Maximum Output Power / W 15
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00,45627
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 4.5 to 5.5
Package / Mounting PCB mount
Power 15W
Rated Output Voltage[DC] / Vdc 5
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot