TDK-Lambda CCG15-24-03S DC/DC Converter 3.3V 4A 13.2W 1 Output

MPN
CCG15-24-03S
Brand
TDK-Lambda
EAN-13
2050006495605
Order Code
10-7580
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £34.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The TDK-Lambda CCG15-24-03S is a DC/DC converter providing 3.3 V output at 4 A with 13.2 W power. It features a single output, making it suitable for applications requiring stable low-voltage power supply. This converter is typically used in telecommunications, industrial, and IT equipment requiring efficient power management.
Output Voltage 3.3V DC
Power Rating 15W
Output Current 4A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 85%
Enclosure DIP 6 (1x1 brick)
Height 9.9mm
Industry Standard Size 1x1 inch size
Input Voltage Range 36V
Input Voltage Range[DC] / Vdc 9 to 36
Isolation Isolated
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature +85°C
Maximum Output Current / A 4
Maximum Output Power / W 13.2
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 2024-12-01 00:00:00,45627
Number of Outputs 1
Operating temperature (min.) -40°C
Output Voltage Range[DC] / Vdc 2.97 to 3.63
Package / Mounting PCB mount
Power 13.2W
Rated Output Voltage[DC] / Vdc 3.3
Series CCG
Terminal Style DIP
Type DC/DC converter (print)
Weight 20g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot