TDK-Lambda CC6-Series DC/DC Converter 24V to 3.3V 1.2A 6W Ultra-Compact

MPN
CC6-2403SF-E
Brand
TDK-Lambda
EAN-13
2050003716635
Order Code
10-7578
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC6-2403SF-E is a DC/DC converter with an input of 24 V DC and an output of 3.3 V DC at 1.2 A, delivering a power of 6 W. This converter is designed with a single output and is suitable for use in electronic circuits requiring voltage transformation and regulation. It is typically used in industrial, telecommunications, and electronic applications where reliable power conversion is essential.
Output Voltage 3.3V DC
Power Rating 6W
Output Current 1.2A
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 77%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 1.2A
Maximum Operating Temperature +85°C
Maximum Output Current / A 1.2
Maximum Output Power / W 3.96
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 3.15 to 3.6
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 3.3
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot