TDK-Lambda CC6-1212SF-E CC-Series DC/DC Converter 12V 0.5A 6W 1 Output

MPN
CC6-1212SF-E
Brand
TDK-Lambda
EAN-13
2050003716703
Order Code
10-7577
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/11/2026

The TDK-Lambda CC6-1212SF-E DC/DC converter is a compact power device offering 12 V DC input and output with 15 V DC output configuration, capable of delivering up to 0.5 A at 6 Watts. It features a single output and is suitable for applications requiring efficient voltage conversion in compact spaces. Typical applications include industrial electronics, telecommunications equipment, and portable power systems.
Output Voltage 12V DC
Power Rating 6W
Output Current 500mA
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 85%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 18V DC
Input Voltage Range[DC] / Vdc 9 to 18
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 0.5A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.5
Maximum Output Power / W 6
Minimum Input Volage 9V DC
Nominal Input Voltage[DC] / Vdc 12
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 11.4 to 15
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 12
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot