TDK-Lambda CC6-0512SF-E CC-Series DC/DC Converter 5V-12V 6W 0.5A

MPN
CC6-0512SF-E
Brand
TDK-Lambda
EAN-13
2050003716697
Order Code
10-7575
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC6-0512SF-E is a DC/DC converter designed for efficiently converting 5 V DC input to 12 V DC output, with a power capacity of 6 W and maximum current of 0.5 A. It features a compact, 1 output configuration suitable for printed circuit applications and industrial power solutions. This converter is ideal for use in equipment requiring reliable voltage conversion, such as communication systems and medical devices.
Output Voltage 5V DC
Power Rating 6W
Output Current 500mA
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 82%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 9V DC
Input Voltage Range[DC] / Vdc 4.5 to 9
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 0.5A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.5
Maximum Output Power / W 6
Minimum Input Volage 4.5V DC
Nominal Input Voltage[DC] / Vdc 5
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 11.4 to 15
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 12
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot