TDK-Lambda CC6-0512DF-E CC-Series Ultra-Compact DC/DC Converter 6W

MPN
CC6-0512DF-E
Brand
TDK-Lambda
EAN-13
2050003716970
Order Code
10-7574
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC6-0512DF-E is a DC/DC converter capable of converting 5 V DC to -12 V DC with an output power of 6 W and current of 0.25 A. It features two outputs and is commonly used in telecommunications or industrial applications that require voltage conversion. TDK-Lambda products are known for their reliability and high performance in electrical systems.
Output Voltage 5V DC
Power Rating 6W
Output Current 250mA
Dim (L x W x H) 21.1 x 22.86 x 8.5 mm
Efficiency (max.) 82%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 9V DC
Input Voltage Range[DC] / Vdc 4.5 to 9
Insulation Voltage 500V AC
Isolation Isolated
Length 21.1mm
Max. output current 0.25A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.25 0.25
Maximum Output Power / W 6
Minimum Input Volage 4.5V DC
Nominal Input Voltage[DC] / Vdc 5
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 6W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 5.8g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot