TDK-Lambda CC3-2412SF-E CC-Series DC/DC Converter 24V-15V 0.25A 3W

MPN
CC3-2412SF-E
Brand
TDK-Lambda
EAN-13
2050003716598
Order Code
10-7571
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC3-2412SF-E is a DC/DC converter capable of transforming 24 V DC to 12 V DC or 15 V DC with a maximum output of 0.25 A and 3 W. It features robust performance for industrial and electronic applications requiring a single output. The product is ideal for use in environments where compact, efficient power conversion is necessary.
Output Voltage 24V DC
Power Rating 3W
Output Current 250mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 82%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.25A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.25
Maximum Output Power / W 3
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 11.4 to 15
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 12
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot