TDK-Lambda CC3-2405SF-E Ultra-Compact DC/DC Converter 24VDC to 5VDC 3W

MPN
CC3-2405SF-E
Brand
TDK-Lambda
EAN-13
2050003716550
Order Code
10-7569
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/11/2026

The TDK-Lambda CC3-2405SF-E DC/DC converter efficiently converts 24 V DC input to 5 V DC output with a current rating of 0.6 A and power output of 3 W. This compact and reliable single-output converter is ideal for use in telecommunications and industrial applications requiring stable voltage regulation. Known for its high performance, the CC3-2405SF-E ensures consistent power delivery in demanding environments.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 78%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 36V DC
Input Voltage Range[DC] / Vdc 18 to 36
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.6A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.6
Maximum Output Power / W 3
Minimum Input Volage 18V DC
Nominal Input Voltage[DC] / Vdc 24
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 4.75 to 6
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 5
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot