TDK-Lambda CC3-1203SF-E CC Series DC/DC Converter 12V-3.3V 3W 0.8A

MPN
CC3-1203SF-E
Brand
TDK-Lambda
EAN-13
2050003716505
Order Code
10-7567
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC3-1203SF-E DC/DC converter is a compact print circuit converter that transforms 12 V DC to 3.3 V DC, providing a current of 0.8 A and a power output of 3 W. Manufactured by TDK-Lambda, it features a single output and is ideal for electronic applications where precise voltage conversion is essential. This converter is commonly used in telecommunications and industrial electronic systems.
Output Voltage 3.3V DC
Power Rating 3W
Output Current 800mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 74%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 18V DC
Input Voltage Range[DC] / Vdc 9 to 18
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.8A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.8
Maximum Output Power / W 2.64
Minimum Input Volage 9V DC
Nominal Input Voltage[DC] / Vdc 12
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 3.15 to 3.6
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 3.3
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot