TDK-Lambda CC3-0512SF-E DC/DC Converter 5V-15V 3W Ultra-Compact

MPN
CC3-0512SF-E
Brand
TDK-Lambda
EAN-13
2050003716574
Order Code
10-7566
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £10.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 12/11/2026

The TDK-Lambda CC3-0512SF-E DC/DC converter is a print converter with a power capacity of 3 watts, converting 5 V DC to 12 V DC with a maximum output current of 0.25 A. It is designed for high efficiency in compact spaces, providing a single output for various electronic applications. Typical applications include powering circuitry in telecommunications, industrial controls, and instrumentation systems.
Output Voltage 5V DC
Power Rating 3W
Output Current 250mA
Dim (L x W x H) 16.6 x 22.86 x 8.5 mm
Efficiency (max.) 82%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 9V DC
Input Voltage Range[DC] / Vdc 4.5 to 9
Insulation Voltage 500V AC
Isolation Isolated
Length 16.6mm
Max. output current 0.25A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.25
Maximum Output Power / W 3
Minimum Input Volage 4.5V DC
Nominal Input Voltage[DC] / Vdc 5
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc 11.4 to 15
Package / Mounting PCB mount
Power 3W
Rated Output Voltage[DC] / Vdc 12
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 4.5g
Width 22.86mm

Reviews

Be the first to submit a review

Trustpilot