TDK-Lambda CC10-0512DF-E CC-Series DC/DC Converter 0.4A 10W Ultra-Compact

MPN
CC10-0512DF-E
Brand
TDK-Lambda
EAN-13
2050003717014
Order Code
10-7562
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda CC10-0512DF-E is a DC/DC converter that offers dual outputs of -12 V DC and 15 V DC from a 5 V DC input, rated at 0.4 A and 10 W. Manufactured by TDK-Lambda, it is designed for reliability in applications requiring stable voltage conversion and isolation. Typical applications include telecommunications, industrial control systems, and instrumentation.
Output Voltage 5V DC
Power Rating 10W
Output Current 400mA
Dim (L x W x H) 22.6 x 35.56 x 8.5 mm
Efficiency (max.) 83%
Enclosure DIP 7
Height 8.5mm
Input Voltage Range 9V DC
Input Voltage Range[DC] / Vdc 4.5 to 9
Insulation Voltage 500V AC
Isolation Isolated
Length 22.6mm
Max. output current 0.4A
Maximum Operating Temperature +85°C
Maximum Output Current / A 0.4 0.4
Maximum Output Power / W 9.6
Minimum Input Volage 4.5V DC
Nominal Input Voltage[DC] / Vdc 5
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Option DIP type
Output Voltage Range[DC] / Vdc +11.4 to +15 -11.4 to -15
Package / Mounting PCB mount
Power 10W
Rated Output Voltage[DC] / Vdc 0
Series CC-E
Terminal Style DIP
Type DC/DC converter (print)
Weight 10g
Width 35.56mm

Reviews

Be the first to submit a review

Trustpilot