TDK --Conrad B82801B0205A100 659608

TDK Brand: TDK
TDK B82801B0205A100 is a transformer designed for surface mount technology (SMT) with a primary voltage rating of 20 amperes. This product, also identified by the alternate description 1734054 - TDK B82801B0205A100, features robust construction suitable for high-performance electronic circuits. It is engineered to provide efficient power conversion and isolation in compact, high-density designs. Typical applications include power supplies and switch mode power interfaces in both consumer electronic devices and industrial equipment, where reliability and miniaturisation are critical.
Description Image Product Buy Pricing (Ex VAT) Type Inductivity Output impedance Frequency Range Connection Content Dimensions Height Input Impedance Length Max. frequency Min. frequency Primary Voltage Width
TDK B82801B0205A100 Transformer Primary voltage 20A SMT 1pc
TDK B82801B0205A100 Transformer Primary voltage 20A SMT 1pc
Standard range
Order code: 17-6817
MPN: B82801B0205A100

Despatched within 4 working days - 818 in stock
3+ £1.53
Price per unit Ex VAT
B82801B0205A100 2.000µH 5500000Ω 1 MHz - 50 kHz SMT 1 (L x W x H) 7.11 x 8.13 x 5.08 mm 5.08mm 600000Ω 7.11mm 50kHz 1MHz 20 A 8.13mm
TDK B82801B0305A125 Transformer SMT Primary voltage 20 A Content 1 pc
TDK B82801B0305A125 Transformer SMT Primary voltage 20 A Content 1 pc
Standard range
Order code: 17-6818
MPN: B82801B0305A125

Despatched within 4 working days - 751 in stock
2+ £1.74
Price per unit Ex VAT
B82801B0305A125 3.000µH 6500000Ω 1 MHz - 50 kHz SMT 1 (L x W x H) 7.11 x 8.13 x 5.08 mm 5.08mm 600000Ω 7.11mm 50kHz 1MHz 20 A 8.13mm

Trustpilot