TDK B82801B0305A125 Transformer SMT Primary voltage 20 A Content 1 pc

MPN
B82801B0305A125
Brand
TDK
EAN-13
2050005566757
Order Code
17-6818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

TDK B82801B0305A125 is a state-of-the-art transformer designed for surface-mount technology with a primary voltage rating accommodating up to 20 amperes, packaged as a single unit. This component, alternatively identified by the designation 1734055, is engineered to meet high-performance requirements in various electronic circuits. Its compact form factor and efficiency make it suitable for applications in power supplies, voltage conversion, and energy-efficient systems. Furthermore, the TDK B82801B0305A125 is tailored to support the demanding environments of modern industrial and consumer electronics, providing reliable and stable energy transformation.
Type B82801B0305A125
Frequency Range 1 MHz - 50 kHz
Connection SMT
Content 1
Dimensions (L x W x H) 7.11 x 8.13 x 5.08 mm
Height 5.08mm
Inductivity 3.000µH
Input Impedance 600000Ω
Length 7.11mm
Max. frequency 50kHz
Min. frequency 1MHz
Output impedance 6500000Ω
Primary Voltage 20 A
Width 8.13mm

Reviews

Be the first to submit a review

Trustpilot