TDK B82801B0205A100 Transformer Primary voltage 20A SMT 1pc

MPN
B82801B0205A100
Brand
TDK
EAN-13
2050005566740
Order Code
17-6817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 818 in stock

TDK B82801B0205A100 is a transformer designed for surface mount technology (SMT) with a primary voltage rating of 20 amperes. This product, also identified by the alternate description 1734054 - TDK B82801B0205A100, features robust construction suitable for high-performance electronic circuits. It is engineered to provide efficient power conversion and isolation in compact, high-density designs. Typical applications include power supplies and switch mode power interfaces in both consumer electronic devices and industrial equipment, where reliability and miniaturisation are critical.
Type B82801B0205A100
Frequency Range 1 MHz - 50 kHz
Connection SMT
Content 1
Dimensions (L x W x H) 7.11 x 8.13 x 5.08 mm
Height 5.08mm
Inductivity 2.000µH
Input Impedance 600000Ω
Length 7.11mm
Max. frequency 50kHz
Min. frequency 1MHz
Output impedance 5500000Ω
Primary Voltage 20 A
Width 8.13mm

Reviews

Be the first to submit a review

Trustpilot