TDK B82791H2301N001 B82791 Choke Toroidal SMD 30mH 2200mΩ 0.3A 1pc

MPN
B82791H2301N001
Brand
TDK
EAN-13
2050005529356
Order Code
17-6812
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

TDK B82791H2301N001 is a high-quality toroidal core choke designed for surface mount applications, identified by its significant inductance of 30 mH, a resistance of 2200 mO, and a current handling capacity of 0.3 A. This component is engineered for precision within moving coil meter settings, where its superior inductance characteristics are essential for noise suppression and electrical interference mitigation in sensitive devices. Its compact construction optimises it for integration into small-scale electronic assemblies, reflecting the practical needs of modern circuit design. The B82791H2301N001 is particularly useful in environments requiring stability and efficiency, such as in power supply circuits and signal conditioning applications, where it contributes to the reliable performance of electronic systems.
Type SMD
Resistance 2.2Ω
Content 1
Dimensions (L x W x H) 15.3 x 7.4 x 17.6 mm
Height 17.6mm
Inductance (L) 30mH
Length 15.3mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.3A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 50%
Width 7.4mm

Reviews

Be the first to submit a review

Trustpilot