TDK B82721A2202N001 B82721 Choke SMD 1 mH 80 mOhm 2 A 1 piece

MPN
B82721A2202N001
Brand
TDK
EAN-13
2050005544427
Order Code
17-6773
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

TDK B82721A2202N001 is a surface-mounted choke, embodying a compact and efficient design suitable for integration in electronic circuits where space is at a premium. This component has an inductance of 1 mH, a DC resistance of 80 milliohms, and can handle a current of up to 2 amperes. These characteristics make it particularly effective for noise suppression and energy storage applications in power supplies, converters, and various filtering circuits. Designed to meet the rigorous demands of modern electronic devices, it effectively minimises electromagnetic interference. The versatile nature of this component allows it to be employed across a breadth of scenarios, including but not limited to telecommunications, automotive, and consumer electronics applications.
Type SMD
Resistance 80mΩ
Content 1
Dimensions (L x W x H) 17.9 x 17.3 x 12.6 mm
Height 12.6mm
Inductance (L) 1mH
Length 17.9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 5.33g
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot