TDE Instruments DPM72-AV Digital Meter Rack-Mount Analogue & Digital Display

MPN
Digalox DPM72-AV
EAN-13
4016138896657
Order Code
10-7502
Country of Origin
China

Discontinued


The TDE Instruments Digalox DPM72-AV is a digital rack-mount meter designed for precise voltage and amperage display. This panel meter is utilised for monitoring current and voltage in various industrial applications. Manufactured by TDE Instruments, it ensures accurate and reliable measurements for optimal performance.
Type Digital rack-mount meter
IP Rating IP65 (on front)
Dim (L x W x H) 59 x 72 x 72 mm
Display (counts) 9999
Display lighting white
Display technology LCD
Factory colour Black
Frame height 7.2cm
Frame width 7.2cm
Height 72mm
Length 59mm
Max. operating voltage 24V DC/AC
Min. operating voltage 12V DC/AC
Recess height 68mm
Recess width 68mm
Weight 180g
Width 72mm

Trustpilot