Tattu TAA4503S75X3L Scale model battery 11.1 V 450 mAh 3 cells 75 C XT30

MPN
TAA4503S75X3L
Brand
Tattu
EAN-13
6928493312421
Order Code
20-4791
Country of Origin
China
View Full Product Range (25)

Discontinued


Tattu TAA4503S75X3L is a high-performance scale model battery designed to meet the demanding requirements of remote-controlled applications. This lithium-polymer battery features an output voltage of 11.1 V with a capacity of 450 mAh, configured in three cells, providing engineers and hobbyists with reliable power. Capable of delivering a constant discharge rate of 75C, it is equipped with an XT30 connector for efficient energy transfer. It is typically employed in scale models and small unmanned aerial systems where weight, power output, and rapid discharge rates are critical.
Pack Size 1
Voltage 11.1v
Type Scale model battery pack (LiPo)

Alternatives (2)


Trustpilot