Tattu TAA4502S75X3L Tattu Scale model battery 7.4V 450mAh 2 cells 75C XT30

MPN
TAA4502S75X3L
Brand
Tattu
EAN-13
6928493352144
Order Code
20-4790
Country of Origin
China
View Full Product Range (25)

Discontinued


Tattu TAA4502S75X3L is a rechargeable lithium polymer battery designed to provide reliable power for scale model applications. This battery features a nominal voltage of 7.4 volts and a capacity of 450mAh, which is ideal for small-scale projects requiring a compact yet efficient power source. Configured with two cells, it has a continuous discharge rate of 75C, ensuring stable performance under load, and it utilises an XT30 connector for a secure connection. Commonly employed in RC models, this battery delivers optimised performance for hobbyists and professionals alike, offering sufficient energy to meet the moderate power demands of modern remote-controlled vehicles. Suitable for new projects, the TAA4502S75X3L represents a precise power solution in compact electronic applications.
Pack Size 1
Voltage 7.4v
Type Scale model battery pack (LiPo)

Trustpilot